Add To Favorites
Product Overview
Digi-Key Part Number A100813CT-ND
Quantity Available 10,451
Can ship immediately
Manufacturer

Manufacturer Part Number

66579-2

Description CONN PIN 16-18 AWG TIN CRIMP
Expanded Description Pin Contact Tin Crimp 16-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 66579
RoHS Information 66579-2 Statement of Compliance
RoHS 2 Statement
3D Model 66579-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate VI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-18 AWG
Material Brass
Plating Tin
Plating - Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A100813CT

22:15:55 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.40800 4.08
25 0.35000 8.75
50 0.29740 14.87
100 0.28570 28.57
250 0.25652 64.13
500 0.24486 122.43
1,000 0.20405 204.05
2,500 0.18656 466.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100813TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.15900
Send Feedback