Add To Favorites
Product Overview
Digi-Key Part Number A36251-ND
Quantity Available 314
Can ship immediately
Manufacturer

Manufacturer Part Number

6650534-1

Description CONN EDGE DUAL FEMALE 16POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 6650534-1
RoHS Information 6650534-1 Statement of Compliance
RoHS 2 Statement
3D Model 6650534-1.pdf
Online Catalog Elcon Crown Edge Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Crown Edge, Elcon
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 16
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch -
Features -
Mounting Type Through Hole
Termination Press-Fit
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -
Material - Insulation Thermoplastic, Glass Filled
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 192
Other Names 66505341
A36251

21:49:20 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.77000 9.77
10 9.34100 93.41
50 8.06740 403.37
100 7.85510 785.51
250 7.00592 1,751.48
500 6.58130 3,290.65
1,000 5.81702 5,817.02
2,500 5.51980 13,799.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback