Add To Favorites
Product Overview
Digi-Key Part Number A101977-ND
Quantity Available
Manufacturer

Manufacturer Part Number

6648238-1

Description CONN SOCKET CONTACT SIZE #2
Expanded Description Contact Gold Power Socket 2 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 6648238
RoHS Information 6648238-1 Statement of Compliance
RoHS 2 Statement
3D Model 6648238-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Rapid Lock, Elcon
Packaging ? Bulk ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 2 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Current Rating 145A
 
Additional Resources
Standard Package ? 50
Other Names 6648238-1-ND
66482381
A101977

01:31:51 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.95000 11.95
10 10.86000 108.60
25 10.58840 264.71
50 9.77400 488.70
100 9.23100 923.10
250 8.41652 2,104.13
500 7.87350 3,936.75
1,000 7.22190 7,221.90
2,500 7.05900 17,647.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback