Add To Favorites
Product Overview
Digi-Key Part Number A101286-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

6643271-1

Description CONN PIN 1POS W/COMPLIANT PIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 6643271-1 Drawing
RoHS Information 6643271-1 Statement of Compliance
RoHS 2 Statement
Featured Product Elcon Power Products
Online Catalog Elcon ICCON Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series ICCON, Elcon
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Plug, Male Pins
Connector Style Power
Number of Positions 1
Number of Positions Loaded All
Pitch -
Number of Rows -
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 1 Power
Features -
Contact Finish Silver
Contact Finish Thickness 200µin (5.08µm)
Color Black
Current Rating 35A
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 105°C
Voltage Rating 250V
 
Mating Products
Additional Resources
Standard Package ? 56
Other Names 6643271-1-ND
66432711
A101286

19:27:27 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.46000 13.46
10 12.24000 122.40
50 11.01600 550.80
100 10.40400 1,040.40
250 9.48600 2,371.50
500 8.87400 4,437.00
1,000 8.13960 8,139.60
2,500 7.95600 19,890.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback