Add To Favorites
Product Overview
Digi-Key Part Number A1649CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

66098-7

Description CONN PIN 16-18AWG TIN CRIMP
Expanded Description Pin Contact Tin-Lead Crimp 16-18 AWG Stamped
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31987CT-ND 1-66098-8 TE Connectivity AMP Connectors Cut Tape (CT) ? 11,610 - Immediate
0.56000 1
Documents & Media
Datasheets 66098 Drawing
3D Model 66098-7.pdf
PCN Design/Specification 66(0,1)(9,0)(8,9,0) Wire Size 06/Mar/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-18 AWG
Material Brass
Plating Tin-Lead
Plating - Thickness 50µin (1.27µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 66098-7-ND
A1649CT
A25030
A25030-ND

23:33:51 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.38000 3.80
25 0.34240 8.56
50 0.30440 15.22
100 0.29170 29.17
250 0.26632 66.58
500 0.25364 126.82
1,000 0.20925 209.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A1649-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,045 - Immediate
  • Unit Price: 0.61000
  • Bulk ? : A121502-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,750 - Immediate
  • Unit Price: 0.59000
  • Tape & Reel (TR) ? : A1649TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 0
  • Unit Price: 0.18734
  • Tape & Reel (TR) ? : 66098-2-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19298
Send Feedback