Add To Favorites
Product Overview
Digi-Key Part Number A23774-ND
Quantity Available 4,934
Can ship immediately
Manufacturer

Manufacturer Part Number

643816-3

Description CONN RECEPT 3POS 28AWG MTA100
Expanded Description 3 Position Rectangular Receptacle Connector IDC Tin-Lead 28 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 643816
3D Model 643816-3.pdf
Online Catalog MTA-100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 28 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Green
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31032-ND 3-643816-3 TE Connectivity AMP Connectors Bulk ? 2,075 - Immediate
0.28000 1
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 500
Other Names 643816-3-ND
A23774

16:03:16 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.21600 2.16
25 0.18440 4.61
50 0.16120 8.06
100 0.14970 14.97
250 0.13244 33.11
500 0.12670 63.35
1,000 0.10366 103.66
2,500 0.09502 237.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback