Add To Favorites
Product Overview
Digi-Key Part Number A23795-ND
Quantity Available 2,458
Can ship immediately
Manufacturer

Manufacturer Part Number

643815-4

Description CONN RECEPT 4POS 26AWG MTA100
Expanded Description 4 Position Rectangular Receptacle Connector IDC Tin-Lead 26 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 643815 Drawing
3D Model 643815-4.pdf
PCN Design/Specification Multiple Drawings 16/Jul/2014
643815 Drawing Correction 05/Sep/2016
Online Catalog MTA-100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 26 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Blue
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31026-ND 3-643815-4 TE Connectivity AMP Connectors Bulk ? 14,598 - Immediate
0.33000 1
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 500
Other Names 643815-4-ND
A23795

22:48:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.35000 3.50
25 0.30000 7.50
50 0.25500 12.75
100 0.24500 24.50
250 0.22000 55.00
500 0.21000 105.00
1,000 0.17500 175.00
2,500 0.16000 400.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback