Add To Favorites
Product Overview
Digi-Key Part Number A23841-ND
Quantity Available 1,927
Can ship immediately
Manufacturer

Manufacturer Part Number

643813-8

Description CONN RECEPT 8POS 22AWG MTA100
Expanded Description 8 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 643813
3D Model 643813-8.pdf
PCN Design/Specification Multiple Drawings 16/Jul/2014
Online Catalog MTA-100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 8
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31111-ND 3-643813-8 TE Connectivity AMP Connectors Bulk ? 4,063 - Immediate
0.60000 1
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 500
Other Names 643813-8-ND
A23841

03:36:38 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.60500 6.05
25 0.54480 13.62
50 0.48420 24.21
100 0.46410 46.41
250 0.42372 105.93
500 0.40356 201.78
1,000 0.33294 332.94
2,500 0.30267 756.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback