Add To Favorites
Product Overview
Digi-Key Part Number A23839-ND
Quantity Available 2,362
Can ship immediately
Manufacturer

Manufacturer Part Number

643813-5

Description CONN RECEPT 5POS 22AWG MTA100
Expanded Description 5 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 643813
3D Model 643813-5.pdf
PCN Design/Specification Multiple Drawings 16/Jul/2014
Online Catalog MTA-100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 5
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31109-ND 3-643813-5 TE Connectivity AMP Connectors Bulk ? 9,962 - Immediate
0.35000 1
Mating Products
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 643813-5-ND
A23839

20:41:06 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.40200 4.02
25 0.34440 8.61
50 0.29280 14.64
100 0.28120 28.12
250 0.25252 63.13
500 0.24106 120.53
1,000 0.20088 200.88
2,500 0.18366 459.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback