Add To Favorites
Product Overview
Digi-Key Part Number A104115CT-ND
Quantity Available 30,725
Can ship immediately
Manufacturer

Manufacturer Part Number

643222-2

Description CONN RECEPT MINI SPRING 16-20AWG
Expanded Description Contact Crimp Socket 16-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 643222-2
RoHS Information 643222-2 Statement of Compliance
RoHS 2 Statement
3D Model 643222-2.pdf
Online Catalog Mini-Spring Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A104115CT

14:31:10 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.29600 2.96
25 0.25400 6.35
50 0.21580 10.79
100 0.20740 20.74
250 0.18620 46.55
500 0.17776 88.88
1,000 0.14813 148.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104115TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: 0.12312
Send Feedback