Add To Favorites
Product Overview
Digi-Key Part Number A100930CT-ND
Quantity Available 2,549
Can ship immediately
Manufacturer

Manufacturer Part Number

643222-1

Description CONN RECPT MINI-SPRING 16-20AWG
Expanded Description Contact Crimp Socket 16-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 643222-2
RoHS Information 643222-1 Statement of Compliance
RoHS 2 Statement
3D Model 643222-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A100930CT

06:05:50 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.26500 2.65
25 0.22640 5.66
50 0.19820 9.91
100 0.18400 18.40
250 0.16280 40.70
500 0.15570 77.85
1,000 0.12739 127.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100930TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.10616
Send Feedback