Add To Favorites
Product Overview
Digi-Key Part Number 641239-5-ND
Quantity Available 1,935
Can ship immediately
Manufacturer

Manufacturer Part Number

641239-5

Description 05P MTA100 CONN ASSY BLU 30AU
Expanded Description 5 Position Rectangular Receptacle Connector IDC Gold 26 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 641239
Featured Product MTA Connectors
3D Model 641239-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 5
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 26 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Blue
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3-641239-5-ND 3-641239-5 TE Connectivity AMP Connectors Bulk ? 1,444 - Immediate
1.54000 1
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 500
Other Names 6412395

09:30:59 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 1.83
10 1.66300 16.63
25 1.56120 39.03
50 1.49340 74.67
100 1.42560 142.56
250 1.28980 322.45
500 1.18798 593.99
1,000 1.01828 1,018.28
2,500 0.95039 2,375.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback