Add To Favorites
Product Overview
Digi-Key Part Number A109068-ND
Quantity Available 4,795
Can ship immediately
Manufacturer

Manufacturer Part Number

641192-2

Description 02P MTA100 CONN ASSY BLU 26AWG
Expanded Description 2 Position Rectangular Receptacle Connector IDC Gold 26 AWG
Lead Free Status / RoHS Status Not applicable / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 641192 Drawing
3D Model 641192-2.pdf
Online Catalog MTA-100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 26 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Color Blue
 
Additional Resources
Standard Package ? 500
Other Names A109068

22:55:37 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 0.96
10 0.84000 8.40
25 0.79080 19.77
50 0.75780 37.89
100 0.72480 72.48
250 0.65892 164.73
500 0.59302 296.51
1,000 0.52714 527.14
2,500 0.47772 1,194.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback