Add To Favorites
Product Overview
Digi-Key Part Number A122648-ND
Quantity Available 8,800
Can ship immediately
Manufacturer

Manufacturer Part Number

640470-4

Description CONN RCPT 4POS 26AWG MTA100
Expanded Description 4 Position Rectangular Receptacle Connector IDC Tin-Lead 26 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 640470
3D Model 640470-4.pdf
Online Catalog MTA-100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 26 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Blue
 
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 2,200
Other Names 640470-4-ND
A122648

01:31:03 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.56400 5.64
25 0.50720 12.68
50 0.45080 22.54
100 0.43210 43.21
250 0.39452 98.63
500 0.37574 187.87
1,000 0.30999 309.99
2,500 0.28180 704.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback