Add To Favorites
Product Overview
Digi-Key Part Number A19054-ND
Quantity Available 2,771
Can ship immediately
Manufacturer

Manufacturer Part Number

640443-6

Description CONN RECEPT 6POS 28AWG MTA100
Expanded Description 6 Position Rectangular Receptacle Connector IDC Tin-Lead 28 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 640443 Drawing
3D Model 640443-6.pdf
PCN Design/Specification Multiple Drawings 16/Jul/2014
Online Catalog MTA-100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 28 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Green
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A30998-ND 3-640443-6 TE Connectivity AMP Connectors Bulk ? 18,460 - Immediate
0.44000 1
Mating Products
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names A19054

02:24:39 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.35200 3.52
25 0.31720 7.93
50 0.28180 14.09
100 0.27010 27.01
250 0.24664 61.66
500 0.23488 117.44
1,000 0.19378 193.78
2,500 0.19084 477.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback