Add To Favorites
Product Overview
Digi-Key Part Number A19032-ND
Quantity Available 1,801
Can ship immediately
Manufacturer

Manufacturer Part Number

640442-4

Description CONN RECEPT 4POS 26AWG MTA100
Expanded Description 4 Position Rectangular Receptacle Connector IDC Tin-Lead 26 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 640442 Drawing
3D Model 640442-4.pdf
PCN Design/Specification Multiple Drawings 16/Jul/2014
Online Catalog MTA-100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 26 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Blue
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A30988-ND 3-640442-4 TE Connectivity AMP Connectors Bulk ? 7,733 - Immediate
0.33000 1
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 500
Other Names A19032

15:21:37 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.28000 2.80
25 0.24000 6.00
50 0.20400 10.20
100 0.19600 19.60
250 0.17600 44.00
500 0.16800 84.00
1,000 0.14000 140.00
2,500 0.13000 325.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback