Add To Favorites
Product Overview
Digi-Key Part Number A19022-ND
Quantity Available 1,945
Can ship immediately
Manufacturer

Manufacturer Part Number

640441-7

Description CONN RECEPT 7POS 24AWG MTA100
Expanded Description 7 Position Rectangular Receptacle Connector IDC Tin-Lead 24 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 640441 Drawing
3D Model 640441-7.pdf
Online Catalog MTA-100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 7
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 24 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color White
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A30983-ND 3-640441-7 TE Connectivity AMP Connectors Bulk ? 0
0.51000 1
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 500
Other Names A19022

19:37:01 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.41100 4.11
25 0.37040 9.26
50 0.32920 16.46
100 0.31540 31.54
250 0.28796 71.99
500 0.27426 137.13
1,000 0.22626 226.26
2,500 0.22283 557.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback