Add To Favorites
Product Overview
Digi-Key Part Number A1956-ND
Quantity Available 1,898
Can ship immediately
Manufacturer

Manufacturer Part Number

640431-2

Description CONN RECEPT 2POS 18AWG MTA156
Expanded Description 2 Position Rectangular Receptacle Connector IDC Tin-Lead 18 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 640431
3D Model 640431-2.pdf
PCN Design/Specification Multiple Devices Housing color 25/Jul/2014
Online Catalog MTA-156 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 18 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Orange
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31320-ND 3-640431-2 TE Connectivity AMP Connectors Bulk ? 3,487 - Immediate
0.47000 1
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 500
Other Names A1956

05:31:19 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.28600 2.86
25 0.24560 6.14
50 0.20860 10.43
100 0.20040 20.04
250 0.17996 44.99
500 0.17178 85.89
1,000 0.14315 143.15
2,500 0.13088 327.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback