Add To Favorites
Product Overview
Digi-Key Part Number A19591-ND
Quantity Available 1,932
Can ship immediately
Manufacturer

Manufacturer Part Number

640427-3

Description CONN RECEPT 3POS 20AWG MTA156
Expanded Description 3 Position Rectangular Receptacle Connector IDC Tin-Lead 20 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 640427
3D Model 640427-3.pdf
PCN Design/Specification Multiple Devices Housing color 25/Jul/2014
Online Catalog MTA-156 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 20 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Yellow
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31309-ND 3-640427-3 TE Connectivity AMP Connectors Bulk ? 8,237 - Immediate
0.39000 1
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 500
Other Names A19591

19:23:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.55500 5.55
25 0.50000 12.50
50 0.44440 22.22
100 0.42590 42.59
250 0.38884 97.21
500 0.37032 185.16
1,000 0.30551 305.51
2,500 0.27774 694.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback