Add To Favorites
Product Overview
Digi-Key Part Number A100807CT-ND
Quantity Available 18,465
Can ship immediately
Manufacturer

Manufacturer Part Number

640418-2

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 640418
RoHS Information 640418-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 640418-2.pdf
Online Catalog Fastin-Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness -
Tab Length -
Length - Overall 0.802" (20.37mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.154" (3.91mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 6404182
A100807CT

16:03:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.28100 2.81
25 0.23960 5.99
50 0.20960 10.48
100 0.19460 19.46
250 0.17216 43.04
500 0.16468 82.34
1,000 0.13474 134.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100807TR-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 16,800 - Immediate
  • Unit Price: 0.11228
Send Feedback