Add To Favorites
Product Overview
Digi-Key Part Number A27955-ND
Quantity Available 9,890
Can ship immediately
Manufacturer

Manufacturer Part Number

640174-1

Description CONN QC RCPT 18-22AWG 0.205
Expanded Description 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston, PIDG
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.205" (5.21mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.800" (20.32mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red, Black Stripe
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.135" (3.43mm)
 
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 640174-1-ND
6401741
A27955

00:50:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.73700 7.37
25 0.66320 16.58
50 0.58960 29.48
100 0.56500 56.50
250 0.51588 128.97
500 0.49130 245.65
1,000 0.40532 405.32
2,500 0.36848 921.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback