Add To Favorites
Product Overview
Digi-Key Part Number A100801CT-ND
Quantity Available 10,521
Can ship immediately
Manufacturer

Manufacturer Part Number

63969-1

Description CONN QC RCPT 0.205/0.250 SOLDER
Expanded Description 0.205" (5.21mm), 0.250" (6.35mm) Quick Connect Female Solder Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 63969-1
RoHS Information 63969-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 63969-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.205" (5.21mm), 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.330" (8.38mm)
Length - Overall 0.480" (12.19mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100801CT

00:05:02 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.26000 2.60
25 0.22160 5.54
50 0.19400 9.70
100 0.18020 18.02
250 0.15940 39.85
500 0.15246 76.23
1,000 0.12474 124.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100801TR-ND
  • Minimum Quantity: 2,800
  • Quantity Available: 8,400 - Immediate
  • Unit Price: 0.10395
Send Feedback