Add To Favorites
Product Overview
Digi-Key Part Number A101715CT-ND
Quantity Available 17,325
Can ship immediately
Manufacturer

Manufacturer Part Number

63854-2

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 63854 Drawing
RoHS Information 63854-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 63854-2.pdf
Online Catalog Mark III Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark III
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.293" (7.44mm)
Length - Overall 0.771" (19.58mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.090" ~ 0.155" (2.29mm ~ 3.94mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A101715CT

20:24:22 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.16500 1.65
25 0.14120 3.53
50 0.12340 6.17
100 0.11460 11.46
250 0.10136 25.34
500 0.09694 48.47
1,000 0.07932 79.32
2,500 0.07271 181.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101715TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.05809
Send Feedback