Add To Favorites
Product Overview
Digi-Key Part Number A111540CT-ND
Quantity Available 26,000
Can ship immediately
Manufacturer

Manufacturer Part Number

63721-1

Description CONN RING CIRC 20-24AWG CRIMP
Expanded Description Ring Terminal Connector Circular 20-24 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size -
Thickness 0.020" (0.51mm)
Width - Outer Edges 0.312" (7.92mm)
Length - Overall 0.770" (19.56mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 20-24 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.048" ~ 0.078" (1.22mm ~ 1.98mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A111540CT

20:58:11 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.14200 1.42
25 0.12120 3.03
50 0.10600 5.30
100 0.09840 9.84
250 0.08708 21.77
500 0.08328 41.64
1,000 0.06814 68.14
2,500 0.06246 156.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111540TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.05162
Send Feedback