Add To Favorites
Product Overview
Digi-Key Part Number A111530CT-ND
Quantity Available 48,000
Can ship immediately
Manufacturer

Manufacturer Part Number

63668-1

Description CONN MAG TERM 16.5-18.5AWG 0.187
Expanded Description Terminal Magnetic Connector 300 16.5-18.5 AWG Quick Connect
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston, Mag-Mate
Packaging ? Cut Tape (CT) ?
Part Status Active
Style 300
Terminal Type Box IDC
Size 2
Termination Quick Connect
Wire Gauge 16.5-18.5 AWG
Features QC .187
 
Additional Resources
Standard Package ? 1
Other Names A111530CT

16:00:38 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.31800 3.18
25 0.27240 6.81
50 0.23160 11.58
100 0.22260 22.26
250 0.19988 49.97
500 0.19080 95.40
1,000 0.15901 159.01
2,500 0.14538 363.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111530TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.11151
Send Feedback