Add To Favorites
Product Overview
Digi-Key Part Number A111521CT-ND
Quantity Available 42,569
Can ship immediately
Manufacturer

Manufacturer Part Number

63654-1

Description CONN QC RCPT 16-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 63654-1
RoHS Information 63654-1 Statement of Compliance
RoHS 2 Statement
3D Model 63654-1.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.250" (6.35mm)
Length - Overall -
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A111521CT

04:47:57 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
10 0.12600 1.26
25 0.09400 2.35
50 0.08040 4.02
100 0.07780 7.78
250 0.06708 16.77
500 0.06438 32.19
1,000 0.05634 56.34
2,500 0.05098 127.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111521TR-ND
  • Minimum Quantity: 16,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: 0.03902
Send Feedback