Add To Favorites
Product Overview
Digi-Key Part Number A100789CT-ND
Quantity Available 6,168
Can ship immediately
Manufacturer

Manufacturer Part Number

63562-1

Description CONN MAG TERM 10400-22900CMA
Expanded Description Terminal Magnetic Connector Thru Type 10400-22900 CMA Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 63562
RoHS Information 63562-1 Statement of Compliance
RoHS 2 Statement
3D Model 63562-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Thru Type
Terminal Type Splice
Size -
Termination Crimp
Wire Gauge 10400-22900 CMA
Features Serrated Mating Area
 
Additional Resources
Standard Package ? 1
Other Names A100789CT

11:41:12 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.46600 4.66
25 0.39960 9.99
50 0.33960 16.98
100 0.32620 32.62
250 0.29296 73.24
500 0.27962 139.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100789TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.21184
Send Feedback