• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number A111473CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

63431-1

Description CONN SPLICE 200-850 CMA CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 200-850 CMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 63431
RoHS Information 63431-1 Statement of Compliance
RoHS 2 Statement
3D Model 63431-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 200-850 CMA
Insulation Non-Insulated
Features Serrated Mating Area
Color -
 
Additional Resources
Standard Package ? 1
Other Names A111473CT

07:51:00 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111473TR-ND
  • Minimum Quantity: 25,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: 0.02762
Send Feedback