Add To Favorites
Product Overview
Digi-Key Part Number A27714CT-ND
Quantity Available 19,940
Can ship immediately
Manufacturer

Manufacturer Part Number

62817-1

Description CONN QC RCPT 16-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 62817
RoHS Information 62817-1 Statement of Compliance
RoHS 2 Statement
3D Model 62817-1.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall -
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.170" ~ 0.225" (4.32mm ~ 5.72mm)
 
Additional Resources
Standard Package ? 1
Other Names 628171
A27714CT

07:35:52 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.17300 1.73
25 0.12880 3.22
50 0.11040 5.52
100 0.10670 10.67
250 0.09200 23.00
500 0.08834 44.17
1,000 0.07729 77.29
2,500 0.06993 174.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27714TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.06023
Send Feedback