Add To Favorites
Product Overview
Digi-Key Part Number A111422CT-ND
Quantity Available 17,963
Can ship immediately
Manufacturer

Manufacturer Part Number

62734-2

Description CONN TERM RCPT 14-18AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 62734 Drawing
RoHS Information 62734-2 Statement of Compliance
RoHS 2 Statement
Online Catalog Shur-Plug Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.156" (3.96mm)
Wire Gauge 14-18 AWG
Length - Overall 0.690" (17.53mm)
Length - Barrel 0.344" (8.74mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Silver
Color -
Insulation Diameter 0.130" ~ 0.175" (3.30mm ~ 4.45mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A111422CT

08:32:51 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.43400 4.34
25 0.37240 9.31
50 0.31640 15.82
100 0.30400 30.40
250 0.27296 68.24
500 0.26054 130.27
1,000 0.21712 217.12
2,500 0.19851 496.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111422TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.16919
Send Feedback