Add To Favorites
Product Overview
Digi-Key Part Number A111398CT-ND
Quantity Available 22,263
Can ship immediately
Manufacturer

Manufacturer Part Number

62382-1

Description CONN SPLICE 150-480 CMA CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 150-480 CMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 62382
RoHS Information 62382-1 Statement of Compliance
RoHS 2 Statement
3D Model 62382-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 150-480 CMA
Insulation Non-Insulated
Features Ridged
Color -
 
Additional Resources
Standard Package ? 1
Other Names A111398CT

15:21:45 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05800 0.58
25 0.04320 1.08
50 0.03700 1.85
100 0.03590 3.59
250 0.03092 7.73
500 0.02968 14.84
1,000 0.02596 25.96
2,500 0.02349 58.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111398TR-ND
  • Minimum Quantity: 90,000
  • Quantity Available: 0
  • Unit Price: 0.01517
Send Feedback