Add To Favorites
Product Overview
Digi-Key Part Number A27704CT-ND
Quantity Available 27,665
Can ship immediately
Manufacturer

Manufacturer Part Number

62137-2

Description CONN QC RCPT 16-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 62137
RoHS Information 62137-2 Statement of Compliance
RoHS 2 Statement
3D Model 62137-2.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.585" (14.86mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 621372
A27704CT

16:41:06 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.14700 1.47
25 0.10960 2.74
50 0.09400 4.70
100 0.09080 9.08
250 0.07828 19.57
500 0.07514 37.57
1,000 0.06574 65.74
2,500 0.05948 148.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27704TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.04554
Send Feedback