Add To Favorites
Product Overview
Digi-Key Part Number A100755CT-ND
Quantity Available 27,485
Can ship immediately
Manufacturer

Manufacturer Part Number

62040-2

Description CONN MAG TERM 1500-5000CMA CRIMP
Expanded Description Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 62040 Drawing
RoHS Information 62040-2 Statement of Compliance
RoHS 2 Statement
3D Model 62040-2.pdf
PCN Design/Specification Electrical Connector Drawing 25/Mar/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Pigtail
Terminal Type Splice
Size -
Termination Crimp
Wire Gauge 1500-5000 CMA
Features Serrated Mating Area
 
Additional Resources
Standard Package ? 1
Other Names 620402
A100755CT

14:00:46 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07500 0.75
25 0.05560 1.39
50 0.04760 2.38
100 0.04610 4.61
250 0.03972 9.93
500 0.03812 19.06
1,000 0.03336 33.36
2,500 0.03018 75.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100755TR-ND
  • Minimum Quantity: 90,000
  • Quantity Available: 0
  • Unit Price: 0.01949
Send Feedback