Add To Favorites
Product Overview
Digi-Key Part Number A101747CT-ND
Quantity Available 58,667
Can ship immediately
Manufacturer

Manufacturer Part Number

62040-1

Description CONN MAG TERM 1500-5000CMA CRIMP
Expanded Description Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 62040 Drawing
RoHS Information 62040-1 Statement of Compliance
RoHS 2 Statement
3D Model 62040-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Pigtail
Terminal Type Splice
Size -
Termination Crimp
Wire Gauge 1500-5000 CMA
Features Serrated Mating Area
 
Additional Resources
Standard Package ? 1
Other Names A101747CT

03:54:46 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08000 0.80
25 0.05960 1.49
50 0.05100 2.55
100 0.04930 4.93
250 0.04256 10.64
500 0.04084 20.42
1,000 0.03574 35.74
2,500 0.03233 80.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101747TR-ND
  • Minimum Quantity: 90,000
  • Quantity Available: 0
  • Unit Price: 0.02088
Send Feedback