Add To Favorites
Product Overview
Digi-Key Part Number A100745CT-ND
Quantity Available 4,294
Can ship immediately
Manufacturer

Manufacturer Part Number

61867-2

Description CONN RING CIRC 14-18AWG CRIMP
Expanded Description Ring Terminal Connector Circular 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 61867 Drawing
RoHS Information 61867-2 Statement of Compliance
RoHS 2 Statement
3D Model 61867-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size -
Thickness 0.030" (0.76mm)
Width - Outer Edges 0.490" (12.45mm)
Length - Overall 1.050" (26.67mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features Serrated Termination
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.150" (2.03mm ~ 3.81mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100745CT

23:57:17 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.40700 4.07
25 0.34880 8.72
50 0.29660 14.83
100 0.28490 28.49
250 0.25584 63.96
500 0.24422 122.11
1,000 0.20351 203.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100745TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.16915
Send Feedback