Add To Favorites
Product Overview
Digi-Key Part Number A100887CT-ND
Quantity Available 3,663
Can ship immediately
Manufacturer

Manufacturer Part Number

61844-1

Description CONN RING CIRC 10-12AWG CRIMP
Expanded Description Ring Terminal Connector Circular 10-12 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 61844
RoHS Information 61844-1 Statement of Compliance
RoHS 2 Statement
3D Model 61844-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size -
Thickness 0.040" (1.02mm)
Width - Outer Edges 0.535" (13.59mm)
Length - Overall 1.048" (26.62mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.150" ~ 0.210" (3.81mm ~ 5.33mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100887CT

04:00:33 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.52400 5.24
25 0.47160 11.79
50 0.41900 20.95
100 0.40160 40.16
250 0.36668 91.67
500 0.34922 174.61
1,000 0.28811 288.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100887TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.23811
Send Feedback