Add To Favorites
Product Overview
Digi-Key Part Number A25456CT-ND
Quantity Available 154,395
Can ship immediately
Manufacturer

Manufacturer Part Number

61627-2

Description CONN PIN 14-20AWG TIN CRIMP
Expanded Description Contact Crimp Pin 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 61627
RoHS Information 61627-2 Statement of Compliance
RoHS 2 Statement
3D Model 61627-2.pdf
Online Catalog MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names A25456CT

05:43:54 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.25200 2.52
25 0.21600 5.40
50 0.18380 9.19
100 0.17650 17.65
250 0.15852 39.63
500 0.15130 75.65
1,000 0.12609 126.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25456TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 152,500 - Immediate
  • Unit Price: 0.10480
Send Feedback