Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number A104100CT-ND
Quantity Available 4,115
Can ship immediately
Manufacturer

Manufacturer Part Number

61513-2

Description CONN TERM RCPT FLAG 22-26AWG
Expanded Description Terminal Connector Female, Receptacle (Socket), Flag 22-26 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 61513
RoHS Information 61513-2 Statement of Compliance
RoHS 2 Statement
3D Model 61513-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Terminal Type Female, Receptacle (Socket), Flag
Diameter - Barrel 0.058" (1.47mm)
Wire Gauge 22-26 AWG
Length - Overall -
Length - Barrel 0.168" (4.27mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Phosphor Bronze
Contact Finish Tin
Color -
Insulation Diameter 0.035" ~ 0.065" (0.89mm ~ 1.65mm)
Material - Insulation -
 
Tooling
Additional Resources
Standard Package ? 1
Other Names A104100CT

11:34:03 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.18100 1.81
25 0.13480 3.37
50 0.11560 5.78
100 0.11170 11.17
250 0.09624 24.06
500 0.09240 46.20
1,000 0.08085 80.85
2,500 0.07315 182.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104100TR-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.06300
Send Feedback