Add To Favorites
Product Overview
Digi-Key Part Number A100728CT-ND
Quantity Available 2,290
Can ship immediately
Manufacturer

Manufacturer Part Number

61352-1

Description CONN RING D-SHAPE 6-10AWG #10
Expanded Description Ring Terminal Connector 10 Stud D-Shaped 6-10 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 61352 Drawing
RoHS Information 61352-1 Statement of Compliance
RoHS 2 Statement
3D Model 61352-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type D-Shaped
Stud/Tab Size 10 Stud
Thickness 0.040" (1.02mm)
Width - Outer Edges 0.550" (13.97mm)
Length - Overall 1.105" (28.07mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 6-10 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.220" ~ 0.315" (5.59mm ~ 8.00mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100728CT

18:58:11 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.59300 5.93
25 0.53360 13.34
50 0.47420 23.71
100 0.45450 45.45
250 0.41496 103.74
500 0.39520 197.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100728TR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 1,600 - Immediate
  • Unit Price: 0.28743
Send Feedback