Add To Favorites
Product Overview
Digi-Key Part Number A123042CT-ND
Quantity Available 32,855
Can ship immediately
Manufacturer

Manufacturer Part Number

61148-1

Description CONN MAG TERM 17-22AWG CRIMP
Expanded Description Terminal Magnetic Connector 17-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 61148 Drawing
RoHS Information 61148-1 Statement of Compliance
RoHS 2 Statement
3D Model 61148-1.pdf
Online Catalog Amplivar Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar
Packaging ? Cut Tape (CT) ?
Part Status Active
Style -
Terminal Type Splice
Size -
Termination Crimp
Wire Gauge 17-22 AWG
Features Support
 
Additional Resources
Standard Package ? 1
Other Names A123042CT

23:04:45 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.19700 1.97
25 0.14720 3.68
50 0.12600 6.30
100 0.12190 12.19
250 0.10504 26.26
500 0.10084 50.42
1,000 0.08824 88.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123042TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.07258
Send Feedback