Add To Favorites
Product Overview
Digi-Key Part Number A100710CT-ND
Quantity Available 2,817
Can ship immediately
Manufacturer

Manufacturer Part Number

61086-1

Description CONTACT PIN AWG 20-14AWG .156
Expanded Description Contact Crimp Pin 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 61086-1
RoHS Information 61086-1 Statement of Compliance
RoHS 2 Statement
3D Model 61086-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names A100710CT

19:36:15 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.40500 4.05
25 0.34720 8.68
50 0.29520 14.76
100 0.28370 28.37
250 0.25476 63.69
500 0.24318 121.59
1,000 0.20264 202.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100710TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: 0.16843
  • Bag : A114101-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,432 - Immediate
  • Unit Price: 0.82000
Send Feedback