Add To Favorites
Product Overview
Digi-Key Part Number A100918CT-ND
Quantity Available 13,939
Can ship immediately
Manufacturer

Manufacturer Part Number

61085-1

Description CONN SOCKET 14-20AWG .156MNL
Expanded Description Contact Crimp Socket 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 61085
RoHS Information 61085-1 Statement of Compliance
RoHS 2 Statement
3D Model 61085-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100918CT

20:24:13 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.49200 4.92
25 0.42200 10.55
50 0.35880 17.94
100 0.34470 34.47
250 0.30956 77.39
500 0.29548 147.74
1,000 0.24623 246.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100918TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.21233
  • Bulk ? : 61250-1-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.37563
Send Feedback