Add To Favorites
Product Overview
Digi-Key Part Number A123041CT-ND
Quantity Available 53,325
Can ship immediately
Manufacturer

Manufacturer Part Number

61064-1

Description CONTACT SKT 18-22AWG CRIMP TIN
Expanded Description Socket Contact Tin Crimp 18-22 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 61064 Drawing
Online Catalog Comboline Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Comboline
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Material Brass
Plating Tin
Plating - Thickness -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123041CT

07:47:33 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.22900 2.29
25 0.19520 4.88
50 0.17060 8.53
100 0.15850 15.85
250 0.14020 35.05
500 0.13412 67.06
1,000 0.10973 109.73
2,500 0.10059 251.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123041TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: 0.08036
Send Feedback