Add To Favorites
Product Overview
Digi-Key Part Number 60983-4-ND
Quantity Available 6,592
Can ship immediately
Manufacturer

Manufacturer Part Number

60983-4

Description CONN TERM RCPT 22-26AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 22-26 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 60983 Drawing
RoHS Information 60983-4 Statement of Compliance
RoHS 2 Statement
3D Model 60983-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.058" (1.47mm)
Wire Gauge 22-26 AWG
Length - Overall 0.380" (9.65mm)
Length - Barrel 0.155" (3.94mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Beryllium Copper
Contact Finish Tin
Color -
Insulation Diameter 0.035" ~ 0.065" (0.89mm ~ 1.65mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1,000
Other Names 609834

04:47:39 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.29200 2.92
25 0.25080 6.27
50 0.21320 10.66
100 0.20470 20.47
250 0.18384 45.96
500 0.17550 87.75
1,000 0.14625 146.25
2,500 0.13371 334.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback