Add To Favorites
Product Overview
Digi-Key Part Number A104094CT-ND
Quantity Available 99,640
Can ship immediately
Manufacturer

Manufacturer Part Number

60933-2

Description CONN SPLICE 2200-2900 CMA CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 2200-2900 CMA
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 60933-2
3D Model 60933-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 2200-2900 CMA
Insulation Non-Insulated
Features -
Color -
 
Additional Resources
Standard Package ? 1
Other Names A104094CT

14:04:03 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.09300 0.93
25 0.06880 1.72
50 0.05900 2.95
100 0.05710 5.71
250 0.04924 12.31
500 0.04726 23.63
1,000 0.04135 41.35
2,500 0.03741 93.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104094TR-ND
  • Minimum Quantity: 100,000
  • Quantity Available: 0
  • Unit Price: 0.02417
Send Feedback