Add To Favorites
Product Overview
Digi-Key Part Number A27901CT-ND
Quantity Available 10,718
Can ship immediately
Manufacturer

Manufacturer Part Number

60850-2

Description CONN QC TAB 14-18AWG 0.187 CRIMP
Expanded Description 0.187" (4.75mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 60850
RoHS Information 60850-2 Statement of Compliance
RoHS 2 Statement
3D Model 60850-2.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.675" (17.15mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" ~ 0.150" (3.05mm ~ 3.81mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 608502
A27901CT

08:23:38 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.19700 1.97
25 0.16800 4.20
50 0.14720 7.36
100 0.13660 13.66
250 0.12084 30.21
500 0.11560 57.80
1,000 0.09458 94.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27901TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: 0.07882
Send Feedback