Add To Favorites
Product Overview
Digi-Key Part Number A29917CT-ND
Quantity Available 22,436
Can ship immediately
Manufacturer

Manufacturer Part Number

60725-1

Description CONN SPADE TERM 14-18AWG #6
Expanded Description 6 Stud Spade Terminal Connector Crimp 14-18 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 60725
RoHS Information 60725-1 Statement of Compliance
RoHS 2 Statement
3D Model 60725-1.pdf
Online Catalog Spade Terminals - TE Connectivity
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 6 Stud
Width - Outer Edges 0.275" (6.99mm)
Length - Overall 0.750" (19.05mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Brass
Insulation Diameter 0.130" ~ 0.180" (3.30mm ~ 4.57mm)
Material - Insulation -
Length - Ring Center to Termination 0.175" (4.45mm)
Length - Termination -
Tongue Inside Opening 0.145" (3.68mm)
 
Additional Resources
Standard Package ? 1
Other Names 60725-1-ND
A29917CT

18:36:45 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.28300 2.83
25 0.24280 6.07
50 0.20660 10.33
100 0.19840 19.84
250 0.17816 44.54
500 0.17006 85.03
1,000 0.14172 141.72
2,500 0.12957 323.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29917TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 0
  • Unit Price: 0.09939
Send Feedback