Add To Favorites
Product Overview
Digi-Key Part Number A100676CT-ND
Quantity Available 19,270
Can ship immediately
Manufacturer

Manufacturer Part Number

60251-2

Description CONN SPADE TERM 14-18AWG #8
Expanded Description 8 Stud Spade Terminal Connector Crimp 14-18 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 60251
RoHS Information 60251-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 8 Stud
Width - Outer Edges 0.312" (7.92mm)
Length - Overall 0.645" (16.38mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Brass
Insulation Diameter 0.130" ~ 0.180" (3.30mm ~ 4.57mm)
Material - Insulation -
Length - Ring Center to Termination 0.209" (5.31mm)
Length - Termination 0.311" (7.90mm)
Tongue Inside Opening 0.171" (4.34mm)
 
Additional Resources
Standard Package ? 1
Other Names A100676CT

09:33:28 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.34400 3.44
25 0.29480 7.37
50 0.25040 12.52
100 0.24060 24.06
250 0.21608 54.02
500 0.20626 103.13
1,000 0.17188 171.88
2,500 0.15715 392.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100676TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.12054
Send Feedback