Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number A104033CT-ND
Quantity Available 1,528
Can ship immediately
Manufacturer

Manufacturer Part Number

60151-6

Description TERM EDGE AMP LF 16AWG CRIMP
Expanded Description Edge Terminal Non-Gendered 16 AWG Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 60151
RoHS Information 60151-6 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amp-Leaf
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Pin or Socket Non-Gendered
Wire Gauge 16 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104033CT

17:09:09 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 0.98100 9.81
25 0.92320 23.08
50 0.88480 44.24
100 0.84620 84.62
250 0.76932 192.33
500 0.69238 346.19
1,000 0.61545 615.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104033TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.50705
Send Feedback