Add To Favorites
Product Overview
Digi-Key Part Number A32966-ND
Quantity Available 592
Can ship immediately
Manufacturer

Manufacturer Part Number

6-534998-8

Description CONN RECEPT 36POS .100 VERT DUAL
Expanded Description 36 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 534998 Drawing
RoHS Information 6-534998-8 Statement of Compliance
RoHS 2 Statement
Featured Product AMPMODU Connectors
3D Model 6-534998-8.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPMODU Mod IV Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 36
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Black
Insulation Height 0.265" (6.73mm)
Contact Length - Post 0.125" (3.18mm)
Operating Temperature -65°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2A
Voltage Rating -
Applications -
Insulation Material Thermoplastic, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 150µin (3.81µm)
 
Mating Products
Additional Resources
Standard Package ? 12
Other Names 65349988
A32966

09:55:14 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.30000 5.30
10 5.08800 50.88
50 4.45200 222.60
100 4.24000 424.00
250 3.71000 927.50
500 3.60400 1,802.00
1,000 3.07400 3,074.00
2,500 2.86200 7,155.00
5,000 2.75600 13,780.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback